Diode 100 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 250mA Surface Mount SOD-523
Micro Commercial Components Corporate Video

BAS516-TP

DigiKey Part Number
BAS516-TPMSTR-ND - Tape & Reel (TR)
BAS516-TPMSCT-ND - Cut Tape (CT)
BAS516-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS516-TP
Description
DIODE STANDARD 100V 250MA SOD523
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50,464
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.64500¥6.45
100¥0.39780¥39.78
500¥0.28630¥143.15
1,000¥0.25008¥250.08
2,000¥0.21932¥438.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.17136¥1,370.88
16,000¥0.15285¥2,445.60
24,000¥0.14340¥3,441.60
40,000¥0.13278¥5,311.20
56,000¥0.12648¥7,082.88
80,000¥0.12035¥9,628.00
Manufacturers Standard Package