Zener Diode 62 V 3 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 62 V 3 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

3SMAJ5944B-TP

DigiKey Part Number
3SMAJ5944B-TPMSTR-ND - Tape & Reel (TR)
3SMAJ5944B-TPMSCT-ND - Cut Tape (CT)
3SMAJ5944B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMAJ5944B-TP
Description
DIODE ZENER 62V 3W DO214AC
Customer Reference
Detailed Description
Zener Diode 62 V 3 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 47.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3.0SMAZ5944BGood-Ark Semiconductor14,9874786-3.0SMAZ5944BCT-ND¥2.32000Similar
In-Stock: 73,250
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):11700
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.46400¥24.64
100¥1.55720¥155.72
500¥1.16144¥580.72
1,000¥1.03358¥1,033.58
2,000¥0.92579¥1,851.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.76510¥5,738.25
15,000¥0.69974¥10,496.10
22,500¥0.66642¥14,994.45
37,500¥0.62899¥23,587.13
52,500¥0.60682¥31,858.05
75,000¥0.58528¥43,896.00
Manufacturers Standard Package