Zener Diode 62 V 3 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMAZ5944B

DigiKey Part Number
4786-3.0SMAZ5944BTR-ND - Tape & Reel (TR)
4786-3.0SMAZ5944BCT-ND - Cut Tape (CT)
4786-3.0SMAZ5944BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMAZ5944B
Description
DIODE ZENER 62V 3W DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 3 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 47.1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
3 W
Supplier Device Package
DO-214AC (SMA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,987
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.40600¥14.06
100¥0.87660¥87.66
500¥0.64406¥322.03
1,000¥0.56864¥568.64
2,000¥0.50493¥1,009.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.40988¥3,074.10
15,000¥0.37117¥5,567.55
22,500¥0.35143¥7,907.18
37,500¥0.32924¥12,346.50
52,500¥0.31609¥16,594.72
75,000¥0.30332¥22,749.00
Manufacturers Standard Package