



3SMAJ5938B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5938B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5938B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5938B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5938B-TP |
Description | DIODE ZENER 36V 3W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5938B-TP Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 27.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 38 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.57300 | ¥35.73 |
| 100 | ¥2.28170 | ¥228.17 |
| 500 | ¥1.72430 | ¥862.15 |
| 1,000 | ¥1.54434 | ¥1,544.34 |
| 2,000 | ¥1.39275 | ¥2,785.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.76510 | ¥5,738.25 |
| 15,000 | ¥0.69974 | ¥10,496.10 |
| 22,500 | ¥0.66642 | ¥14,994.45 |
| 37,500 | ¥0.62899 | ¥23,587.13 |
| 52,500 | ¥0.60682 | ¥31,858.05 |
| 75,000 | ¥0.58528 | ¥43,896.00 |








