



3SMAJ5929B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5929B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5929B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5929B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5929B-TP |
Description | DIODE ZENER 15V 3W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5929B-TP Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ5929B-E3/61 | Vishay General Semiconductor - Diodes Division | 2,418 | SMAZ5929B-E3/61GICT-ND | ¥4.96000 | Similar |
| SMAZ5929B-M3/61 | Vishay General Semiconductor - Diodes Division | 6,443 | 112-SMAZ5929B-M3/61CT-ND | ¥5.62000 | Similar |
| SML4744-E3/61 | Vishay General Semiconductor - Diodes Division | 1,361 | SML4744-E3/61GICT-ND | ¥7.94000 | Similar |
| SML4744A-E3/5A | Vishay General Semiconductor - Diodes Division | 285 | SML4744A-E3/5AGICT-ND | ¥6.78000 | Similar |
| SML4744A-E3/61 | Vishay General Semiconductor - Diodes Division | 10,521 | SML4744A-E3/61CT-ND | ¥6.78000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 15600 |
| Tape & Reel (TR): | 15600 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.46400 | ¥24.64 |
| 100 | ¥1.55720 | ¥155.72 |
| 500 | ¥1.16144 | ¥580.72 |
| 1,000 | ¥1.03358 | ¥1,033.58 |
| 2,000 | ¥0.92579 | ¥1,851.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.76510 | ¥5,738.25 |
| 15,000 | ¥0.69974 | ¥10,496.10 |
| 22,500 | ¥0.66642 | ¥14,994.45 |
| 37,500 | ¥0.62899 | ¥23,587.13 |
| 52,500 | ¥0.60682 | ¥31,858.05 |
| 75,000 | ¥0.58528 | ¥43,896.00 |




