Diode 75 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 250mA Surface Mount SOD-523
Micro Commercial Components Corporate Video

1N4448X-TP

DigiKey Part Number
1N4448XTPMSTR-ND - Tape & Reel (TR)
1N4448XTPMSCT-ND - Cut Tape (CT)
1N4448XTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448X-TP
Description
DIODE STANDARD 75V 250MA SOD523
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD4148TS_R1_00001Panjit International Inc.3183757-MMBD4148TS_R1_00001CT-ND¥0.83000Similar
In-Stock: 1,492,666
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:786240
Tape & Reel (TR):786240
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.66200¥6.62
100¥0.40690¥40.69
500¥0.29308¥146.54
1,000¥0.25604¥256.04
2,000¥0.22462¥449.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.17565¥1,405.20
16,000¥0.15674¥2,507.84
24,000¥0.14709¥3,530.16
40,000¥0.13623¥5,449.20
56,000¥0.12979¥7,268.24
80,000¥0.12353¥9,882.40
Manufacturers Standard Package