


1.5KE82CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE82CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE82CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE82CA-TP |
Description | TVS DIODE 70.1VWM 113VC DO201AE |
Customer Reference | |
Detailed Description | 113V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE82CA-B | Littelfuse Inc. | 397 | 1.5KE82CA-BLF-ND | ¥7.86000 | Similar |
| 1.5KE82CA/B | YAGEO | 3,000 | 13-1.5KE82CA/BCT-ND | ¥2.23000 | Similar |
| TP6KE82CA | Littelfuse Inc. | 3,537 | F6866CT-ND | ¥6.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥6.25200 | ¥62.52 |
| 100 | ¥4.08700 | ¥408.70 |
| 500 | ¥3.15632 | ¥1,578.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥2.78588 | ¥3,343.06 |
| 2,400 | ¥2.54475 | ¥6,107.40 |
| 3,600 | ¥2.42187 | ¥8,718.73 |
| 6,000 | ¥2.28375 | ¥13,702.50 |
| 8,400 | ¥2.20197 | ¥18,496.55 |
| 12,000 | ¥2.12247 | ¥25,469.64 |

