
TP6KE82CA | |
|---|---|
DigiKey Part Number | F6866TR-ND - Tape & Reel (TR) F6866CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE82CA |
Description | TVS DIODE 70.1VWM 113V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.78800 | ¥37.88 |
| 100 | ¥2.44710 | ¥244.71 |
| 500 | ¥1.87068 | ¥935.34 |
| 1,000 | ¥1.68485 | ¥1,684.85 |
| 2,000 | ¥1.52838 | ¥3,056.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.39666 | ¥5,586.64 |
| 8,000 | ¥1.28590 | ¥10,287.20 |
| 12,000 | ¥1.25394 | ¥15,047.28 |

