
XR3160ECU-F | |
|---|---|
DigiKey Part Number | 1016-1966-5-ND |
Manufacturer | |
Manufacturer Product Number | XR3160ECU-F |
Description | IC TXRX FULL 1/1, 2/2 20SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1, 2/2 Transceiver Full RS232, RS422, RS485 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | XR3160ECU-F Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps, 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1, 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.97000 | ¥90.97 |
| 10 | ¥71.11400 | ¥711.14 |
| 66 | ¥62.12652 | ¥4,100.35 |
| 132 | ¥59.84970 | ¥7,900.16 |
| 264 | ¥57.97644 | ¥15,305.78 |
| 528 | ¥56.43458 | ¥29,797.46 |
| 1,056 | ¥55.16534 | ¥58,254.60 |








