
XR31234ED | |
|---|---|
DigiKey Part Number | 1016-2194-ND |
Manufacturer | |
Manufacturer Product Number | XR31234ED |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR31234ED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥16.07700 | ¥160.77 |
| 98 | ¥13.19235 | ¥1,292.85 |
| 196 | ¥12.62270 | ¥2,474.05 |
| 294 | ¥12.33776 | ¥3,627.30 |
| 588 | ¥11.91976 | ¥7,008.82 |
| 1,078 | ¥11.61520 | ¥12,521.19 |
| 2,548 | ¥11.26310 | ¥28,698.38 |
| 5,096 | ¥11.03517 | ¥56,235.23 |

