SPX3940AM3-L-5-0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3,818
Unit Price: ¥6.95000
Datasheet

Similar


Microchip Technology
In Stock: 1,442
Unit Price: ¥6.95000
Datasheet

Similar


Microchip Technology
In Stock: 6,896
Unit Price: ¥6.95000
Datasheet

Similar


Microchip Technology
In Stock: 972
Unit Price: ¥15.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥15.63000
Datasheet

Similar


Microchip Technology
In Stock: 5,634
Unit Price: ¥13.31000
Datasheet

Similar


Microchip Technology
In Stock: 6,622
Unit Price: ¥13.31000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3940AM3-L-5-0

DigiKey Part Number
1016-1558-5-ND
Manufacturer
Manufacturer Product Number
SPX3940AM3-L-5-0
Description
IC REG LINEAR 5V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX3940AM3-L-5-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.55V @ 1A
Mfr
Current - Output
Packaging
Tube
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-261-4, TO-261AA
Number of Regulators
1
Supplier Device Package
SOT-223-3
Voltage - Input (Max)
16V
Base Product Number
Voltage - Output (Min/Fixed)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1703-5002E/DBMicrochip Technology3,818MCP1703-5002E/DB-ND¥6.95000Similar
MCP1703A-5002E/DBMicrochip Technology1,442MCP1703A-5002E/DB-ND¥6.95000Similar
MCP1703AT-5002E/DBMicrochip Technology6,896MCP1703AT-5002E/DBCT-ND¥6.95000Similar
MIC39100-5.0WSMicrochip Technology972576-1173-ND¥15.63000Similar
MIC39100-5.0WS-TRMicrochip Technology0MIC39100-5.0WS-CT-ND¥15.63000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types