


SPX1587AT-L-3-3/TR | |
|---|---|
DigiKey Part Number | 1016-1850-2-ND - Tape & Reel (TR) 1016-1850-1-ND - Cut Tape (CT) 1016-1850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX1587AT-L-3-3/TR |
Description | IC REG LINEAR 3.3V 3A TO263-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1587AT-L-3-3/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 10V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS1587IS-3.3/NOPB | Texas Instruments | 7,937 | LMS1587IS-3.3/NOPB-ND | ¥32.58000 | Similar |
| LT1587CM-3.3#PBF | Analog Devices Inc. | 981 | 505-LT1587CM-3.3#PBF-ND | ¥127.61000 | Similar |
| LT1587CM-3.3#TRPBF | Analog Devices Inc. | 1,005 | LT1587CM-3.3#TRPBFCT-ND | ¥127.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.28000 | ¥18.28 |
| 10 | ¥13.49700 | ¥134.97 |
| 25 | ¥12.30560 | ¥307.64 |
| 100 | ¥10.99910 | ¥1,099.91 |
| 250 | ¥10.37520 | ¥2,593.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.99926 | ¥4,999.63 |
| 1,000 | ¥9.68979 | ¥9,689.79 |
| 1,500 | ¥9.53475 | ¥14,302.13 |
| 2,500 | ¥9.36306 | ¥23,407.65 |
| 3,500 | ¥9.26266 | ¥32,419.31 |
| 5,000 | ¥9.16613 | ¥45,830.65 |

