
SP706EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1837-2-ND - Tape & Reel (TR) 1016-1837-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP706EN-L/TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP706EN-L/TR Models |
Category | Reset Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706ARZ | Analog Devices Inc. | 226 | ADM706ARZ-ND | ¥49.54000 | Similar |
| ADM706ARZ-REEL | Analog Devices Inc. | 6,311 | ADM706ARZ-REELCT-ND | ¥49.54000 | Similar |
| ADM706ARZ-REEL7 | Analog Devices Inc. | 2,825 | ADM706ARZ-REEL7CT-ND | ¥49.54000 | Similar |
| ADM706PARZ | Analog Devices Inc. | 44 | ADM706PARZ-ND | ¥49.54000 | Similar |
| ADM706PARZ-REEL | Analog Devices Inc. | 0 | ADM706PARZ-REELTR-ND | ¥27.85444 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.19400 | ¥51.94 |
| 25 | ¥4.67440 | ¥116.86 |

