1/1, 2/2 Transceiver Full RS232, RS422, RS485 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP335EER1-L/TR

DigiKey Part Number
1016-SP335EER1-L/TR-ND - Tape & Reel (TR)
1016-SP335EER1-L/TRCT-ND - Cut Tape (CT)
1016-SP335EER1-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP335EER1-L/TR
Description
IC TXRX FULL 1/1, 2/2 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1, 2/2 Transceiver Full RS232, RS422, RS485 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SP335EER1-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
MaxLinear, Inc.
Data Rate
1Mbps, 20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232, RS422, RS485
Package / Case
32-VFQFN Exposed Pad
Number of Drivers/Receivers
1/1, 2/2
Supplier Device Package
32-QFN (5x5)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.65000¥99.65
10¥78.17600¥781.76
25¥72.80240¥1,820.06
100¥66.89520¥6,689.52
250¥66.35284¥16,588.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥59.26045¥177,781.35
Manufacturers Standard Package