2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232ECA-L

DigiKey Part Number
1016-1101-5-ND
Manufacturer
Manufacturer Product Number
SP3232ECA-L
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
120kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,709
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥6.19400¥61.94
76¥5.04145¥383.15
152¥4.77428¥725.69
304¥4.55477¥1,384.65
532¥4.40626¥2,344.13
1,064¥4.25166¥4,523.77
2,508¥4.09777¥10,277.21
5,016¥3.99781¥20,053.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.