
SP232AEN-L | |
|---|---|
DigiKey Part Number | 1016-SP232AEN-L-ND |
Manufacturer | |
Manufacturer Product Number | SP232AEN-L |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP232AEN-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST232ABDR | STMicroelectronics | 3,285 | 497-2054-1-ND | ¥15.46000 | Direct |
| ADM202JRNZ-REEL | Analog Devices Inc. | 2,784 | ADM202JRNZ-REELCT-ND | ¥22.82000 | Similar |
| ADM3232EARWZ | Analog Devices Inc. | 68 | ADM3232EARWZ-ND | ¥30.27000 | Similar |
| HIN202CBNZ | Renesas Electronics Corporation | 2,166 | HIN202CBNZ-ND | ¥12.24000 | Similar |
| HIN202CBNZ-T | Renesas Electronics Corporation | 4,139 | HIN202CBNZ-TCT-ND | ¥13.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 49 | ¥5.42592 | ¥265.87 |
| 98 | ¥5.11541 | ¥501.31 |
| 147 | ¥4.95959 | ¥729.06 |
| 245 | ¥4.78665 | ¥1,172.73 |
| 343 | ¥4.68580 | ¥1,607.23 |
| 490 | ¥4.58869 | ¥2,248.46 |


