0/4 Receiver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0/4 Receiver RS422, RS485 16-SOIC
16 SOIC

MXL83411I-ADA-R

DigiKey Part Number
1016-MXL83411I-ADA-RTR-ND - Tape & Reel (TR)
1016-MXL83411I-ADA-RCT-ND - Cut Tape (CT)
1016-MXL83411I-ADA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL83411I-ADA-R
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
MaxLinear, Inc.
Data Rate
10Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Receiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
16-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Drivers/Receivers
0/4
Supplier Device Package
16-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,835
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.18000¥20.18
10¥14.99400¥149.94
25¥13.69200¥342.30
100¥12.25860¥1,225.86
250¥11.57568¥2,893.92
500¥11.26126¥5,630.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.46670¥26,166.75
5,000¥10.25106¥51,255.30
7,500¥10.14301¥76,072.57
Manufacturers Standard Package