
MAX4518CSD+ | |
|---|---|
DigiKey Part Number | MAX4518CSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4518CSD+ |
Description | IC SWITCH SP4T X 1 100OHM 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 100Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4518CSD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 15V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC (Max) | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 16pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.31000 | ¥46.31 |
| 10 | ¥35.39400 | ¥353.94 |
| 50 | ¥31.03420 | ¥1,551.71 |
| 100 | ¥29.68460 | ¥2,968.46 |
| 250 | ¥28.25896 | ¥7,064.74 |
| 500 | ¥27.39958 | ¥13,699.79 |
| 1,000 | ¥26.69244 | ¥26,692.44 |
| 2,500 | ¥25.94594 | ¥64,864.85 |

