
MS511-10F | |
|---|---|
DigiKey Part Number | 2333-MS511-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS511-10F |
Description | RF SHIELD 1.012"X2.012" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.012" (25.70mm) X 2.012" (51.10mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS511-10F Models |
Category | Height - Overall 0.256" (6.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 2.012" (51.10mm) |
Series | Width - Overall 1.012" (25.70mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 24 | ¥9.15917 | ¥219.82 |
| 48 | ¥8.59729 | ¥412.67 |
| 120 | ¥8.00400 | ¥960.48 |
| 264 | ¥7.60212 | ¥2,006.96 |
| 504 | ¥7.33274 | ¥3,695.70 |
| 1,008 | ¥7.09332 | ¥7,150.07 |
| 2,520 | ¥6.84067 | ¥17,238.49 |
| 5,016 | ¥6.68940 | ¥33,554.03 |




