
MS375-10S | |
|---|---|
DigiKey Part Number | 2333-MS375-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS375-10S |
Description | RF SHIELD 1.154"X1.476" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.154" (29.30mm) X 1.476" (37.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS375-10S Models |
Category | Height - Overall 0.256" (6.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.476" (37.50mm) |
Series | Width - Overall 1.154" (29.30mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.31000 | ¥13.31 |
| 10 | ¥9.72600 | ¥97.26 |
| 36 | ¥8.52944 | ¥307.06 |
| 108 | ¥7.79676 | ¥842.05 |
| 252 | ¥7.36750 | ¥1,856.61 |
| 504 | ¥7.08480 | ¥3,570.74 |
| 1,008 | ¥6.85220 | ¥6,907.02 |
| 2,520 | ¥6.60664 | ¥16,648.73 |
| 5,004 | ¥6.46010 | ¥32,326.34 |







