
MS268-20F | |
|---|---|
DigiKey Part Number | 2333-MS268-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS268-20F |
Description | RF SHIELD 0.614"X1.055" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.614" (15.60mm) X 1.055" (26.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS268-20F Models |
Category | Height - Overall 0.157" (4.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.055" (26.80mm) |
Series | Width - Overall 0.614" (15.60mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.75700 | ¥77.57 |
| 72 | ¥6.37708 | ¥459.15 |
| 144 | ¥6.04688 | ¥870.75 |
| 288 | ¥5.77521 | ¥1,663.26 |
| 504 | ¥5.59127 | ¥2,818.00 |
| 1,008 | ¥5.40028 | ¥5,443.48 |
| 2,520 | ¥5.19848 | ¥13,100.17 |
| 5,040 | ¥5.07689 | ¥25,587.53 |











