
MS093-10F | |
|---|---|
DigiKey Part Number | 2333-MS093-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS093-10F |
Description | RF SHIELD 0.366"X0.366" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.366" (9.30mm) X 0.366" (9.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS093-10F Models |
Category | Height - Overall 0.197" (5.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.366" (9.30mm) |
Series | Width - Overall 0.366" (9.30mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.26100 | ¥72.61 |
| 25 | ¥6.56640 | ¥164.16 |
| 180 | ¥5.55789 | ¥1,000.42 |
| 360 | ¥5.31714 | ¥1,914.17 |
| 540 | ¥5.19646 | ¥2,806.09 |
| 1,080 | ¥5.01951 | ¥5,421.07 |
| 2,520 | ¥4.84520 | ¥12,209.90 |
| 5,040 | ¥4.73044 | ¥23,841.42 |



