5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount
14110513001000
14110513001000
har-flex®

14110513001000

DigiKey Part Number
1195-3648-2-ND - Tape & Reel (TR)
1195-3648-1-ND - Cut Tape (CT)
1195-3648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14110513001000
Description
TERM BLOCK HDR 5POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14110513001000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
HARTING
Current - UL
6 A
Series
Voltage - UL
160 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
5
Features
Board Guide, Pick and Place Cap
Positions Per Level
5
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.100" (2.54mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Header Orientation
Vertical
Insulation Height
0.254" (6.45mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
10¥14.25700¥142.57
100¥12.11310¥1,211.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥10.62612¥5,313.06
1,000¥10.05714¥10,057.14
1,500¥9.78269¥14,674.04
2,500¥9.48893¥23,722.33
3,500¥9.32312¥32,630.92
5,000¥9.16845¥45,842.25
Manufacturers Standard Package