
MS093-10C | |
|---|---|
DigiKey Part Number | 2333-MS093-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS093-10C |
Description | RF SHIELD 0.381X0.381" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.381" (9.70mm) X 0.381" (9.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS093-10C Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.381" (9.70mm) |
Series | Width - Overall 0.381" (9.70mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.76500 | ¥67.65 |
| 25 | ¥6.11000 | ¥152.75 |
| 180 | ¥5.16094 | ¥928.97 |
| 360 | ¥4.93467 | ¥1,776.48 |
| 540 | ¥4.82141 | ¥2,603.56 |
| 1,080 | ¥4.65509 | ¥5,027.50 |
| 2,520 | ¥4.49133 | ¥11,318.15 |
| 5,040 | ¥4.38349 | ¥22,092.79 |











