Photodiode 900nm TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD3910PM

DigiKey Part Number
1125-1419-ND
Manufacturer
Manufacturer Product Number
MTD3910PM
Description
SENSOR PHOTODIODE 900NM TO18-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 900nm TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
30 V
Manufacturer
Marktech Optoelectronics
Current - Dark (Typ)
10nA (Max)
Packaging
Bulk
Operating Temperature
-30°C ~ 100°C
Part Status
Active
Mounting Type
Through Hole
Wavelength
900nm
Package / Case
TO-18-2 Metal Can
Spectral Range
400nm ~ 1100nm
Base Product Number
Responsivity @ nm
0.58 A/W @ 900nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.60000¥52.60
10¥39.46400¥394.64
100¥31.76420¥3,176.42
500¥28.39966¥14,199.83
1,000¥27.30678¥27,306.78
2,000¥26.38257¥52,765.14
Manufacturers Standard Package