Photodiode 905nm 600ps TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTAPD-06-009

DigiKey Part Number
1125-1294-ND
Manufacturer
Manufacturer Product Number
MTAPD-06-009
Description
SENSOR PHOTODIODE 905NM TO46-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 905nm 600ps TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
600ps
Manufacturer
Marktech Optoelectronics
Voltage - DC Reverse (Vr) (Max)
160 V
Packaging
Bulk
Current - Dark (Typ)
200pA
Part Status
Active
Active Area
230µm Dia
Wavelength
905nm
Operating Temperature
-20°C ~ 85°C
Spectral Range
400nm ~ 1100nm
Mounting Type
Through Hole
Diode Type
Avalanche
Package / Case
TO-46-2 Metal Can
Responsivity @ nm
55 A/W @ 800nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥344.53000¥344.53
10¥281.84100¥2,818.41
100¥245.66690¥24,566.69
Manufacturers Standard Package