
MTAPD-06-001 | |
|---|---|
DigiKey Part Number | 1125-1286-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-06-001 |
Description | SENSOR PHOTODIODE 800NM TO46-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 800nm 300ps TO-46-2 Metal Can |
Datasheet | Datasheet |
Category | Response Time 300ps |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 160 V |
Packaging Bulk | Current - Dark (Typ) 50pA |
Part Status Active | Active Area 230µm Dia |
Wavelength 800nm | Operating Temperature -20°C ~ 85°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Through Hole |
Diode Type Avalanche | Package / Case TO-46-2 Metal Can |
Responsivity @ nm 50 A/W @ 800nm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥344.53000 | ¥344.53 |
| 10 | ¥281.84100 | ¥2,818.41 |
| 100 | ¥245.66690 | ¥24,566.69 |





