
MX66UM2G45GXRR00 | |
|---|---|
DigiKey Part Number | 1092-1269-ND |
Manufacturer | |
Manufacturer Product Number | MX66UM2G45GXRR00 |
Description | IC FLASH 2GBIT SPI/QUAD 24CSPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 24-CSPBGA (6x8) |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI, DTR |
Series | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 750µs |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-CSPBGA (6x8) |
Memory Size | Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥429.20000 | ¥429.20 |
| 10 | ¥396.75400 | ¥3,967.54 |
| 25 | ¥383.96240 | ¥9,599.06 |
| 50 | ¥374.40260 | ¥18,720.13 |
| 100 | ¥364.97710 | ¥36,497.71 |


