RF IC Limiter General Purpose 100MHz ~ 20GHz CS19-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP7100-19-1

DigiKey Part Number
1465-MLP7100-19-1-ND
Manufacturer
Manufacturer Product Number
MLP7100-19-1
Description
LIMITER DIODE, CS19-1
Customer Reference
Detailed Description
RF IC Limiter General Purpose 100MHz ~ 20GHz CS19-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100MHz ~ 20GHz
Manufacturer
MACOM Technology Solutions
RF Type
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
CS19-1
Part Status
Active
Supplier Device Package
CS19-1
Function
Limiter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 308
Factory Stock: 200
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥280.35000¥280.35
10¥227.48300¥2,274.83
25¥214.27240¥5,356.81
100¥213.70660¥21,370.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.