
MAVR-044769-12790T | |
|---|---|
DigiKey Part Number | 1465-MAVR-044769-12790TTR-ND - Tape & Reel (TR) 1465-MAVR-044769-12790TCT-ND - Cut Tape (CT) 1465-MAVR-044769-12790TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-044769-12790T |
Description | RF DIODE SRD 30V SC79 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Step Recovery Diode 30V 50 mA 250 mW SC-79 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.2pF @ 6V, 1MHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 125°C |
Part Status Active | Package / Case SC-79, SOD-523 |
Diode Type Step Recovery Diode | Supplier Device Package SC-79 |
Voltage - Peak Reverse (Max) 30V | Base Product Number |
Current - Max 50 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.00000 | ¥35.00 |
| 10 | ¥26.44900 | ¥264.49 |
| 25 | ¥24.30840 | ¥607.71 |
| 100 | ¥21.95250 | ¥2,195.25 |
| 250 | ¥20.90796 | ¥5,226.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.90665 | ¥56,719.95 |





