
MA144769-287T | |
|---|---|
DigiKey Part Number | 1465-MA144769-287TTR-ND - Tape & Reel (TR) 1465-MA144769-287TCT-ND - Cut Tape (CT) 1465-MA144769-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA144769-287T |
Description | RF DIODE SRD 30V SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Step Recovery Diode 30V 50 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.2pF @ 6V, 1MHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 125°C |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Step Recovery Diode | Supplier Device Package SOT-23 |
Voltage - Peak Reverse (Max) 30V | Base Product Number |
Current - Max 50 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.83000 | ¥32.83 |
| 10 | ¥24.81000 | ¥248.10 |
| 25 | ¥22.80200 | ¥570.05 |
| 100 | ¥20.59230 | ¥2,059.23 |
| 250 | ¥19.61248 | ¥4,903.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.73515 | ¥53,205.45 |



