
MASW-008853-TR3000 | |
|---|---|
DigiKey Part Number | 1465-MASW-008853-TR3000TR-ND - Tape & Reel (TR) 1465-MASW-008853-TR3000CT-ND - Cut Tape (CT) 1465-MASW-008853-TR3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-008853-TR3000 |
Description | IC RF SWITCH SPDT 5GHZ SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm SC-70-6 (SOT-363) |
Datasheet | Datasheet |
Category | P1dB 38dBm |
Manufacturer MACOM Technology Solutions | IIP3 56dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 0V ~ 2.7V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 5GHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
Isolation 11dB | Supplier Device Package SC-70-6 (SOT-363) |
Insertion Loss 1.1dB | Base Product Number |
Test Frequency 5GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.55000 | ¥37.55 |
| 10 | ¥28.50700 | ¥285.07 |
| 25 | ¥26.24560 | ¥656.14 |
| 100 | ¥23.75390 | ¥2,375.39 |
| 250 | ¥22.77556 | ¥5,693.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.53404 | ¥61,602.12 |





