RF Diode Schottky - Single 20V 30 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E1339A1-287T

DigiKey Part Number
1465-MA4E1339A1-287TTR-ND - Tape & Reel (TR)
1465-MA4E1339A1-287TCT-ND - Cut Tape (CT)
1465-MA4E1339A1-287TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4E1339A1-287T
Description
DIODE SCHOTTKY 20V 250MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 20V 30 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
30 mA
Manufacturer
MACOM Technology Solutions
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Series
Power Dissipation (Max)
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
Schottky - Single
Supplier Device Package
SOT-23
Voltage - Peak Reverse (Max)
20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,258
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥14.23300¥142.33
25¥12.98720¥324.68
100¥11.62100¥1,162.10
250¥10.96832¥2,742.08
500¥10.75514¥5,377.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.85191¥29,555.73
6,000¥9.65628¥57,937.68
Manufacturers Standard Package