


M127 | |
|---|---|
DigiKey Part Number | 2221-M127-ND |
Manufacturer | |
Manufacturer Product Number | M127 |
Description | DUAL KMETER MODULE 13.2(MAX31855 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MAX31855K, STM32F030 Temperature Sensor Arduino, UIFlow Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer M5Stack Technology Co., Ltd. | Function Temperature |
Packaging Bulk | Utilized IC / Part MAX31855K, STM32F030 |
Part Status Active | Contents Board(s) |
Platform Arduino, UIFlow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.65000 | ¥197.65 |





