MAX31855 - Thermal Management Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX31855 - Thermal Management Power Management Evaluation Board
269

269

DigiKey Part Number
1528-1000-ND
Manufacturer
Manufacturer Product Number
269
Description
EVAL BOARD FOR MAX31855
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MAX31855 - Thermal Management Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Adafruit Industries LLC
Utilized IC / Part
MAX31855
Packaging
Box
Primary Attributes
K Type Thermocouple Required
Part Status
Active
Secondary Attributes
SPI Interface(s)
Type
Power Management
Contents
Board(s)
Function
Thermal Management
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 910
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.64000¥123.64
Manufacturers Standard Package