



M031-A | |
|---|---|
DigiKey Part Number | 2221-M031-A-ND |
Manufacturer | |
Manufacturer Product Number | M031-A |
Description | COM.LTE 4G MODULE SIM7600G |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SIM7600G Transceiver Wireless (RF/RFID) Module COMX LTE Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SIM7600G |
Manufacturer M5Stack Technology Co., Ltd. | Contents Board(s), Accessories |
Packaging Retail Package | Suggested Programming Environment Arduino, UIFlow |
Part Status Active | Note SMA Antenna(s) Included |
Platform Module COMX LTE | Primary Attributes Cellular |
Type Wireless (RF/RFID) | Secondary Attributes UART Interface(s) |
Function Transceiver | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥653.31000 | ¥653.31 |











