
K059-B | |
|---|---|
DigiKey Part Number | 2221-K059-B-ND |
Manufacturer | |
Manufacturer Product Number | K059-B |
Description | ATOM DTU NB-IOT2 KIT GLOBAL VERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SIM7028 - Transceiver Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SIM7028 |
Mfr | Contents Board(s), Accessories |
Packaging Retail Package | Antenna Type SMA Antenna(s) Included |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.15000 | ¥231.15 |











