



K048 | |
|---|---|
DigiKey Part Number | 2221-K048-ND |
Manufacturer | |
Manufacturer Product Number | K048 |
Description | ESP32 COREINK DEV KIT 1.54" EINK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ESP32-PICO-D4 CoreInk Connectivity Arduino, ESP-IDF, UIFlow Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Connectivity |
Manufacturer M5Stack Technology Co., Ltd. | Function CoreInk |
Packaging Retail Package | Utilized IC / Part ESP32-PICO-D4 |
Part Status Active | Contents Board(s), Power Supply, Accessories |
Platform Arduino, ESP-IDF, UIFlow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥247.27000 | ¥247.27 |




