New Product
ESP32-D0WD M5Stack ESP32 MCU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-D0WD M5Stack ESP32 MCU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board
K010-AWS-V13
K010-AWS-V13

K010-AWS-V13

DigiKey Part Number
2221-K010-AWS-V13-ND
Manufacturer
Manufacturer Product Number
K010-AWS-V13
Description
M5STACK CORE2 FOR AWS KIT V1.3 -
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ESP32-D0WD M5Stack ESP32 MCU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
ESP32-D0WD
Mfr
Mounting Type
Fixed
Series
Contents
Board(s), Cable(s)
Packaging
Retail Package
Suggested Programming Environment
Arduino
Part Status
Active
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Type
MCU
RF Frequency
2.4GHz
Platform
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥412.66000¥412.66
Manufacturers Standard Package