
A045-B | |
|---|---|
DigiKey Part Number | 2221-A045-B-ND |
Manufacturer | |
Manufacturer Product Number | A045-B |
Description | NEOHEX 37 RGB LED BOARD(WS2812) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 37 LED Disk Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Category | Number of LEDs 37 |
Manufacturer M5Stack Technology Co., Ltd. | Color Red, Green, Blue (RGB) |
Packaging Bulk | Utilized LED WS2812 |
Part Status Active | Mounting Type Through Hole |
Configuration Disk |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.74000 | ¥65.74 |











