
IS31FL3296-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3296-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3296-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3296-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3296-QFLS4-TR |
Description | IC LED DRIVER LINEAR 40MA 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear Constant Current I2C, PWM Dimming 40mA 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Lumissil Microsystems | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming I2C, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 20-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 20-QFN (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥6.02900 | ¥60.29 |
| 25 | ¥5.44160 | ¥136.04 |
| 100 | ¥4.79250 | ¥479.25 |
| 250 | ¥4.48332 | ¥1,120.83 |
| 500 | ¥4.29676 | ¥2,148.38 |
| 1,000 | ¥4.17552 | ¥4,175.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.98108 | ¥9,952.70 |
| 5,000 | ¥3.88338 | ¥19,416.90 |
| 7,500 | ¥3.83443 | ¥28,758.22 |
| 12,500 | ¥3.78024 | ¥47,253.00 |
| 17,500 | ¥3.74855 | ¥65,599.62 |




