


IS31FL3258-QFLS4-EB | |
|---|---|
DigiKey Part Number | 2521-IS31FL3258-QFLS4-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31FL3258-QFLS4-EB |
Description | EVAL BOARD FOR IS31FL3258 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IS31FL3258 - 18 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 18 Non-Isolated Outputs |
Manufacturer Lumissil Microsystems | Features Dimmable |
Packaging Bulk | Voltage - Input 2.7V ~ 5.5V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 25mA | Utilized IC / Part IS31FL3258 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥293.80000 | ¥293.80 |









