Diode 1200 V 1A Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS12B3-ASARH

DigiKey Part Number
1214-ADS12B3-ASARHTR-ND - Tape & Reel (TR)
1214-ADS12B3-ASARHCT-ND - Cut Tape (CT)
1214-ADS12B3-ASARHDKR-ND - Digi-Reel®
Manufacturer
Sanan Power Semiconductor
Manufacturer Product Number
ADS12B3-ASARH
Description
DIODE SIL CARBIDE 1200V 1A SMBF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1200 V 1A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
8 µA @ 1200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
SMBF
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,373
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥7.73200¥77.32
100¥5.12410¥512.41
500¥4.00252¥2,001.26
1,000¥3.64153¥3,641.53
2,000¥3.33786¥6,675.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.25993¥16,299.65
10,000¥3.03995¥30,399.50
15,000¥2.92793¥43,918.95
25,000¥2.80212¥70,053.00
Manufacturers Standard Package