LXML-PB01-0030 | ||
---|---|---|
DigiKey Part Number | 1416-1028-2-ND - Tape & Reel (TR) 1416-1028-1-ND - Cut Tape (CT) 1416-1028-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LXML-PB01-0030 | |
Description | LED LUXEON REBEL BLUE 470NM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LUXEON Rebel Color Blue 470nm (Typ) 1812 (4532 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 470nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 34 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 35lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LUXEON Rebel, Rebel ES Datasheet |
Product Training Modules | LUXEON Colors Overview |
Featured Product | LUXEON Rebel Color Emitters |
PCN Packaging | |
HTML Datasheet | LUXEON Rebel, Rebel ES Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.87435 | ¥19,874.35 |
2,000 | ¥19.05249 | ¥38,104.98 |
Attribute | Description |
---|---|
Other Names | 1417-1028-1-ND 1417-1028-1 1417-1028-2 1417-1028-2-ND 1416-1028-2 1416-1028-1 1416-1028-6 1417-1028-6-ND 1417-1028-6 |
Standard Package | 1,000 |