
LXML-PB01-0030 | |
|---|---|
DigiKey Part Number | 1416-1028-2-ND - Tape & Reel (TR) 1416-1028-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LXML-PB01-0030 |
Description | LED LUXEON REBEL BLUE 470NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Blue 470nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 35lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Color | Supplier Device Package SMD |
Wavelength 470nm (Typ) | Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 34 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.03000 | ¥51.03 |
| 10 | ¥38.29800 | ¥382.98 |
| 100 | ¥30.83550 | ¥3,083.55 |
| 500 | ¥27.57664 | ¥13,788.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥28.31804 | ¥28,318.04 |













