LED Lighting LUXEON MZ White, Cool 5700K 11.2V 700mA 120° 1716 (4240 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ7-SW57

DigiKey Part Number
1416-1189-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMZ7-SW57
Description
LED LUXEON COOL WHITE 5700K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON MZ White, Cool 5700K 11.2V 700mA 120° 1716 (4240 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
125 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
1.2A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1716 (4240 Metric)
CCT (K)
5700K
Size / Dimension
0.165" L x 0.157" W (4.20mm x 4.00mm)
Flux @ 85°C, Current - Test
980lm (Typ)
Height - Seated (Max)
0.033" (0.84mm)
Current - Test
700mA
Thermal Resistance of Package
1.25°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥43.56662¥130,699.86