Image for C11862_MINNIE-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C11862_MINNIE-W

DigiKey Part Number
711-1715-ND
Manufacturer
Manufacturer Product Number
C11862_MINNIE-W
Description
REFL 1POS 32.4MM RND OD 14.75MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 22° ~ 36° Wide Round, 32.4mm Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Optical Pattern
Wide
Manufacturer
Ledil
For Use With/Related Manufacturer
Cree, Lumileds, Nichia
Series
Viewing Angle
22° ~ 36°
Packaging
Tray
Mounting Type
Adhesive
Part Status
Active
Base Product Number
Style/Size
Round, 32.4mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
60¥19.05400¥1,143.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.