LED Lighting Color LUXEON 5052 RGBW Red, Green, Blue, White - Cool (RGBW) 622nm Red, 528nm Green, 473nm Blue, 6500K White 2020 (5250 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1MC-RGB6570500MP0

DigiKey Part Number
1416-L1MC-RGB6570500MP0TR-ND - Tape & Reel (TR)
1416-L1MC-RGB6570500MP0CT-ND - Cut Tape (CT)
1416-L1MC-RGB6570500MP0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1MC-RGB6570500MP0
Description
LED LUXEON 5052 RGBW 6500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 5052 RGBW Red, Green, Blue, White - Cool (RGBW) 622nm Red, 528nm Green, 473nm Blue, 6500K White 2020 (5250 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
250mA Red, 240mA Green, 240mA Blue, 240mA White
Mfr
Luminous Flux @ Current/Temperature
18lm Red, 38lm Green, 12lm Blue, 59lm White
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
134° Red, 130° Green, 120° Blue, 120° White
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5250 Metric)
Wavelength
622nm Red, 528nm Green, 473nm Blue, 6500K White
Supplier Device Package
5052
Current - Test
120mA Red, 120mA Green, 120mA Blue, 120mA White
Size / Dimension
0.204" L x 0.197" W (5.18mm x 5.00mm)
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.15V Green, 3V Blue, 3V White
Height - Seated (Max)
0.028" (0.70mm)
Lumens/Watt @ Current - Test
71 lm/W Red, 101 lm/W Green, 33 lm/W Blue, 164 lm/W White
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
10¥12.09100¥120.91
100¥9.23350¥923.35
500¥7.97178¥3,985.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.56018¥7,560.18
2,000¥7.24287¥14,485.74
Manufacturers Standard Package