
L1F3-U400200012000 | |
|---|---|
DigiKey Part Number | 1416-2006-2-ND - Tape & Reel (TR) 1416-2006-1-ND - Cut Tape (CT) 1416-2006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1F3-U400200012000 |
Description | EMITTER UV 410NM 2A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm ~ 410nm 3.1V 2A 138° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1F3-U400200012000 Models |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Manufacturer Lumileds | Viewing Angle 138° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 120°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 2-SMD, No Lead |
Current - DC Forward (If) (Max) 2A | Base Product Number |
Wavelength 400nm ~ 410nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.17000 | ¥97.17 |
| 10 | ¥75.01700 | ¥750.17 |
| 100 | ¥62.10350 | ¥6,210.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥54.31468 | ¥27,157.34 |
| 1,000 | ¥52.56286 | ¥52,562.86 |
| 1,500 | ¥51.66675 | ¥77,500.12 |




