LED Lighting Color LUXEON 2835 Color Line Red-Orange 615nm 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-RNG1003500000

DigiKey Part Number
1416-L128-RNG1003500000TR-ND - Tape & Reel (TR)
1416-L128-RNG1003500000CT-ND - Cut Tape (CT)
1416-L128-RNG1003500000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-RNG1003500000
Description
2835 RED-ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 2835 Color Line Red-Orange 615nm 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
340mA
Mfr
Luminous Flux @ Current/Temperature
27lm (Typ)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
Wavelength
615nm
Supplier Device Package
1411
Current - Test
120mA
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Voltage - Forward (Vf) (Typ)
2.1V
Height - Seated (Max)
0.030" (0.75mm)
Lumens/Watt @ Current - Test
107 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.12600¥31.26
100¥2.25440¥225.44
500¥1.86008¥930.04
1,000¥1.73058¥1,730.58
2,000¥1.62047¥3,240.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.52697¥6,107.88
8,000¥1.44766¥11,581.28
12,000¥1.40702¥16,884.24
20,000¥1.36112¥27,222.40
28,000¥1.33383¥37,347.24
40,000¥1.30722¥52,288.80
Manufacturers Standard Package